This 500VDC multilayer ceramic capacitor features a capacitance of 1.5nF with a tolerance of 10%. It has a dielectric of C0G and is rated for operation between -55°C and 125°C. The capacitor is constructed with a stacked case style and has a terminal pitch of 2.54mm. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
AVX SM057A152KAN120 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 4.7(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM057A152KAN120 to view detailed technical specifications.
No datasheet is available for this part.