The AVX SM057A403KAJ480 is a 0.04uF multilayer ceramic capacitor with a voltage rating of 500VDC and a tolerance of 10%. It features a C0G dielectric and is constructed with a stacked ceramic chip package. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
AVX SM057A403KAJ480 technical specifications.
| Capacitance | 0.04uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 13.8(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM057A403KAJ480 to view detailed technical specifications.
No datasheet is available for this part.