This 6.8uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 4-stacked capacitor with a width of 12.827mm, length of 52.227mm, and height of 13.978mm. The capacitor is rated for a DC voltage of 500V and is suitable for use in a variety of applications.
AVX SM517C685KAN480 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12.827 |
| Length | 52.227 |
| Capacitance | 6.8 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 13.978 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX SM517C685KAN480 to view detailed technical specifications.
No datasheet is available for this part.