Cap Ceramic 82uF 100VDC X7R 10% Stacked
AVX SM521C826KAJ650 technical specifications.
| Capacitance | 82uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 5 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM521C826KAJ650 to view detailed technical specifications.
No datasheet is available for this part.