This 12uF multilayer ceramic capacitor has a rated voltage of 500VDC and a tolerance of 10%. It features an X7R dielectric and is constructed with a 4 stacked ceramic chip case. The capacitor is designed for through hole mounting and has a terminal pitch of 2.54mm. It operates over a temperature range of -55 to 125 degrees Celsius.
AVX SM527C126KHN480 technical specifications.
| Capacitance | 12uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 4 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 12.2(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM527C126KHN480 to view detailed technical specifications.
No datasheet is available for this part.