AVX SM555C485KAN240 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | 2 Stacked |
| Lead Diameter (mm) | 0.508 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 7.62(Max) |
| Product Height (mm) | 6.1(Max) |
| Size (mm) | 6.35 X 7.62 X 6.1 |
| Capacitance | 4.8uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM555C485KAN240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.