AVX SM567C456KAL650 technical specifications.
| Mounting | Surface Mount |
| Termination Style | L Lead |
| Package/Case | 5 Stacked |
| Product Length (mm) | 52.1 |
| Product Depth (mm) | 34.3(Max) |
| Product Height (mm) | 16.5(Max) |
| Size (mm) | 52.1 X 34.3 X 16.5 |
| Capacitance | 45uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM567C456KAL650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.