The SM912C186KAN660 is a 18uF ceramic capacitor with a DC rated voltage of 200VDC and a tolerance of 10%. It features a X7R dielectric and a stacked construction. The capacitor is suitable for through hole mounting and has a maximum operating temperature of 125°C. It is constructed with a molded case and has a terminal pitch of 2.54mm.
AVX SM912C186KAN660 technical specifications.
| Capacitance | 18uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Molded |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 16.76(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM912C186KAN660 to view detailed technical specifications.
No datasheet is available for this part.