
Uni-directional TVS diode, single configuration, housed in a 2-pin SMA (DO-214AC) surface-mount plastic package with J-lead. Features a maximum reverse stand-off voltage of 45V, 1uA maximum reverse leakage current, and 50V minimum breakdown voltage. Offers 400W peak pulse power dissipation and a maximum clamping voltage of 72.7V with a 5.5A maximum peak pulse current. Operates across a temperature range of -55°C to 150°C.
AVX SMAJ45A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AC |
| Package/Case | SMA |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.92(Max) |
| Package Height (mm) | 2.23(Max) |
| Seated Plane Height (mm) | 2.43(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AC |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 45V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 72.7V |
| Maximum Peak Pulse Current | 5.5A |
| Minimum Breakdown Voltage | 50V |
| Peak Pulse Power Dissipation | 400W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SMAJ45A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.