Uni-directional TVS Diode, single configuration, offering 1500W peak pulse power dissipation. Features an 80V maximum reverse stand-off voltage and a 130V maximum clamping voltage. This surface mount component is housed in an SMC (DO-214AB) plastic package with J-lead terminals, designed for lead-frame SMT mounting. Operating temperature range is -55°C to 150°C.
AVX SMCJ80A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.12(Max) |
| Package Width (mm) | 6.23(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 80V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 130V |
| Maximum Peak Pulse Current | 11.6A |
| Minimum Breakdown Voltage | 88.8V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SMCJ80A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.