AVX SQCAEA130FATWE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.000013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| Height | 0.979 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SQCAEA130FATWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.