AVX SQCAEA6R2CAJWE technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0505 |
| Product Length (mm) | 1.4 |
| Product Depth (mm) | 1.4 |
| Product Height (mm) | 1.45(Max) |
| Number of Terminals | 2 |
| Size (mm) | 1.4 X 1.4 X 1.45 |
| Capacitance | 6.2pF |
| Voltage | 150VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SQCAEA6R2CAJWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.