AVX SQCB2A241FAJME technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.00024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 1.676 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX SQCB2A241FAJME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.