AVX SQCB7M100GATME\500 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Product Length (mm) | 2.79 |
| Product Depth (mm) | 2.79 |
| Product Height (mm) | 2.59(Max) |
| Number of Terminals | 2 |
| Size (mm) | 2.79 X 2.79 X 2.59 |
| Capacitance | 10pF |
| Voltage | 500VDC |
| Tolerance | 2% |
| Dielectric | +90±20ppm/C |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX SQCB7M100GATME\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.