AVX SQCB9A111JAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.00011 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 300 |
| Height | 1.676 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SQCB9A111JAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.