AVX SQCFVA0R5BAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.24 |
| Length | 2.01 |
| Capacitance | 5e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 1.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX SQCFVA0R5BAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.