The AVX SQCSVA0R5BATME is a ceramic capacitor with a capacitance of 5pF and a DC rated voltage of 250V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 0.813mm in width, 1.6mm in length, and 0.762mm in height. It is available in a 0603 package type.
AVX SQCSVA0R5BATME technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.813 |
| Length | 1.6 |
| Capacitance | 5e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.762 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX SQCSVA0R5BATME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.