The AVX SQCSVA1R6BATME is a 250VDC multilayer ceramic capacitor with a capacitance of 1.6pF and a tolerance of 0.1pF. It features a C0G dielectric and is suitable for microwave applications. The capacitor is available in a 0603 package and is designed for surface mount applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
AVX SQCSVA1R6BATME technical specifications.
| Capacitance | 1.6pF |
| Voltage | 250VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.762(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX SQCSVA1R6BATME to view detailed technical specifications.
No datasheet is available for this part.