This ceramic capacitor features a capacitance of 1.8pF, a DC rated voltage of 250VDC, and a tolerance of 0.1pF. It is constructed with a C0G dielectric and has a package case of 0603. The component is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. It is suitable for microwave applications and has a maximum height of 0.762mm.
AVX SQCSVA1R8BATME technical specifications.
| Capacitance | 1.8pF |
| Voltage | 250VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.762(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX SQCSVA1R8BATME to view detailed technical specifications.
No datasheet is available for this part.