The SQCSVA2R7BATME/500 is a 2.7pF ceramic chip capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 250VDC and a tolerance of 0.1pF. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for microwave applications and is available in a 0603 package type.
AVX SQCSVA2R7BATME/500 technical specifications.
| Capacitance | 2.7pF |
| Voltage | 250VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.762(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX SQCSVA2R7BATME/500 to view detailed technical specifications.
No datasheet is available for this part.