AVX SR071A101JAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 3.81 |
| Manufacturer Series | SR |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | SR15/07(100V,A,FGJK) |
| Height | 6.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR071A101JAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.