This 10uF ceramic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 10 degrees Celsius. It is designed for use in through hole applications and has a width and length of 2.54mm and 3.81mm, respectively. The capacitor is rated for a DC voltage of 50V and has a height of 3.81mm.
AVX SR075E104MAA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Width | 2.54 |
| Length | 3.81 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR075E104MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.