The AVX SR201A601FAA is a 100VDC multilayer ceramic capacitor with a capacitance of 600pF and a tolerance of 1%. It features a C0G dielectric and is rated for operation between -55°C and 125°C. The capacitor has a radial termination style and is mounted through a hole. It is a standard technology component with a dipped case style and a terminal pitch of 2.54mm.
AVX SR201A601FAA technical specifications.
| Capacitance | 600pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 5.08(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR201A601FAA to view detailed technical specifications.
No datasheet is available for this part.