This 100V multilayer ceramic capacitor features a capacitance of 910pF with a tolerance of 2%. It has a dielectric of C0G and is designed for through hole mounting. The operating temperature range is from -55°C to 125°C. The capacitor is available in a dipped case style with a radial termination style and a terminal pitch of 2.54mm.
AVX SR201A911GAATR2 technical specifications.
| Capacitance | 910pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 5.08(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR201A911GAATR2 to view detailed technical specifications.
No datasheet is available for this part.