The SR202A101FARTR2 is a 100pF multilayer ceramic capacitor with a DC rated voltage of 200VDC and a tolerance of 1%. It features a C0G dielectric and is suitable for use in a variety of applications. The capacitor is available in a through hole package with a radial termination style and a dipped case style. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
AVX SR202A101FARTR2 technical specifications.
| Capacitance | 100pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 5.08(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR202A101FARTR2 to view detailed technical specifications.
No datasheet is available for this part.