The SR205A202GAR is a 0.002uF ceramic capacitor with a DC rated voltage of 50VDC and a tolerance of 2%. It has a negative capacitance tolerance of -2 and is suitable for use in through hole mounting. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and has a radial termination style. It is a multilayer ceramic (MLCC) capacitor with a dipped case style and a terminal pitch of 2.54mm.
AVX SR205A202GAR technical specifications.
| Capacitance | 0.002uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 5.08(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR205A202GAR to view detailed technical specifications.
No datasheet is available for this part.