0.1µF 50V X7R multilayer ceramic capacitor with 10% capacitance tolerance. Features a radial leaded package with 2.54mm pitch, operating from -55°C to 125°C. This ceramic capacitor offers reliable performance for various electronic applications.
AVX SR205C104KARTR1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR205C104KARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.