Radial leaded multilayer ceramic capacitor with 0.0022µF capacitance and 50VDC rating. Features X7R dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Through-hole mounting with a 2.54mm terminal pitch and 0.508mm lead diameter. Dimensions are 5.08mm L x 3.175mm D x 5.08mm H.
AVX SR205C222JAR technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.508 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 5.08(Max) |
| Product Depth (mm) | 3.175(Max) |
| Product Height (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Number of Terminals | 2 |
| Size (mm) | 5.08 X 3.175 X 5.08 |
| Capacitance | 0.0022uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Dipped |
| Microwave Application | No |
| Tradename | SkyCap® |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR205C222JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.