Radial multilayer ceramic capacitor with 0.1µF capacitance and 50V DC rating. Features Z5U dielectric with a 20% tolerance, operating from -10°C to 85°C. Component dimensions are 5.08mm length, 3.175mm width, and 5.08mm height, with a 2.54mm lead pitch.
AVX SR205E104MAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Width | 3.175 |
| Length | 5.08 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 5.08 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR205E104MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.