The SR211A102FARAP2 is a 0.001uF ceramic capacitor with a voltage rating of 100VDC and a tolerance of 1%. It has a dielectric of C0G and is a multilayer ceramic (MLCC) type. The capacitor is designed for through hole mounting and has a radial termination style. It operates over a temperature range of -55 to 125 degrees Celsius.
AVX SR211A102FARAP2 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 5.08(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR211A102FARAP2 to view detailed technical specifications.
No datasheet is available for this part.