The SR211A472JARTR2 is a 2.47nF ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a width of 3.175mm, a length of 5.08mm, and a height of 7.62mm. This capacitor is designed for through hole mounting and has a DC rated voltage of 100V.
AVX SR211A472JARTR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.175 |
| Length | 5.08 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | SR |
| Height | 7.62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR211A472JARTR2 to view detailed technical specifications.
No datasheet is available for this part.