The SR212A221FAATR1 is a 220pF ceramic capacitor with a DC rated voltage of 200VDC and a tolerance of 1%. It features a C0G dielectric and is suitable for use in through hole mounting applications. The capacitor operates over a temperature range of -55°C to 125°C and has a maximum height of 5.08mm. It is manufactured by AVX and is part of the SkyCap series.
AVX SR212A221FAATR1 technical specifications.
| Capacitance | 220pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 5.08(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR212A221FAATR1 to view detailed technical specifications.
No datasheet is available for this part.