The AVX SR212A471JARTR2 is a ceramic capacitor with a capacitance of 470pF and a DC rated voltage of 200VDC. It features a tolerance of 5% and a dielectric of C0G. The capacitor is designed for through hole mounting with a radial termination style and a dipped case style. It operates within a temperature range of -55°C to 125°C.
AVX SR212A471JARTR2 technical specifications.
| Capacitance | 470pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 5.08(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR212A471JARTR2 to view detailed technical specifications.
No datasheet is available for this part.