This ceramic capacitor has a capacitance of 0.01uF and a DC rated voltage of 50V. It is a radial leaded component, compliant with ROHS standards. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor measures 3.175mm in width, 5.08mm in length, and 7.62mm in height.
AVX SR215C103KARTR1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.175 |
| Length | 5.08 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 7.62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR215C103KARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.