Multilayer ceramic capacitor with 0.1µF capacitance and 50V DC rated voltage. Features X7R dielectric with ±15% temperature coefficient, operating from -55°C to 125°C. This radial leaded component has a 2-terminal configuration and is designed for through-hole mounting. Dimensions include a length of 5.08mm, width of 3.175mm, and height of 7.62mm.
AVX SR215C104KARTR1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.175 |
| Length | 5.08 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 7.62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR215C104KARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.