The SR217A3R9CAR is a ceramic capacitor with a capacitance of 0.0000039F and a DC rated voltage of 500V. It is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 3.175mm in width, 5.08mm in length, and 7.62mm in height.
AVX SR217A3R9CAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.175 |
| Length | 5.08 |
| Manufacturer Series | SR |
| Capacitance | 0.0000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | SR |
| Height | 7.62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR217A3R9CAR to view detailed technical specifications.
No datasheet is available for this part.