This 2.5nF multilayer ceramic capacitor is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 3.175mm and a length of 5.08mm. The capacitor is a ceramic type with a capacitance of 0.00047uF. It is designed for through hole mounting.
AVX SR217A471JARTR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.175 |
| Length | 5.08 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 7.62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR217A471JARTR2 to view detailed technical specifications.
No datasheet is available for this part.