
Radial multilayer ceramic capacitor with 150pF capacitance and 400VDC rating. Features C0G dielectric with 10% tolerance, suitable for through-hole mounting. Terminal pitch is 5.08mm with a 0.508mm lead diameter and inside crimp standoff. Operating temperature range spans -55°C to 125°C.
AVX SR218A151KAR technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Inside Crimp Standoff |
| Lead Diameter (mm) | 0.508 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 5.08(Max) |
| Product Depth (mm) | 3.175(Max) |
| Product Height (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 7.62(Max) |
| Number of Terminals | 2 |
| Size (mm) | 5.08 X 3.175 X 5.08 |
| Capacitance | 150pF |
| Voltage | 400VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 400VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Dipped |
| Microwave Application | No |
| Tradename | SkyCap® |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR218A151KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.