This ceramic capacitor has a capacitance of 47nF and a DC rated voltage of 200V. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor's dimensions are 4.06mm in width, 6.604mm in length, and 6.35mm in height. The operating temperature range is from -55°C to 125°C.
AVX SR272A470KAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.06 |
| Length | 6.604 |
| Capacitance | 0.000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 6.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR272A470KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.