This 200VDC multilayer ceramic capacitor from AVX features a capacitance of 68pF with a 5% tolerance. It has a dielectric of C0G and is rated for operation between -55°C and 125°C. The capacitor is mounted through a radial termination style in a dipped case with a 7.62mm terminal pitch. It is available from AVX under the SkyCap trademark.
AVX SR272A680JAA technical specifications.
| Capacitance | 68pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 7.62mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 6.35(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR272A680JAA to view detailed technical specifications.
No datasheet is available for this part.