The AVX SR275E334MAA is a 2.33uF ceramic capacitor with a rated voltage of 50V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 4.06mm in width, 6.604mm in length, and 6.35mm in height. It is part of the SR series from AVX.
AVX SR275E334MAA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Width | 4.06 |
| Length | 6.604 |
| Manufacturer Series | SR |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SR27(50V,E) |
| Height | 6.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR275E334MAA to view detailed technical specifications.
No datasheet is available for this part.