This ceramic capacitor has a capacitance of 0.33uF and a DC rated voltage of 50V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor's dimensions are 4.06mm in width, 6.604mm in length, and 6.35mm in height. It is suitable for use in a variety of applications where a compact, high-reliability capacitor is required.
AVX SR275E334MAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Width | 4.06 |
| Length | 6.604 |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 6.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR275E334MAR to view detailed technical specifications.
No datasheet is available for this part.