AVX SR275E334MAT technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 7.62mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 6.35(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR275E334MAT to view detailed technical specifications.
No datasheet is available for this part.