Radial multilayer ceramic capacitor with 0.01µF capacitance and 100V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range, with a tight 5% capacitance tolerance. Dimensions include a 7.62mm length, 3.81mm width, and 7.62mm height, with a 5.08mm lead spacing.
AVX SR301A103JAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.62 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 7.62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR301A103JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.