The SR302A472KAA ceramic capacitor from AVX features a capacitance of 0.0047uF and a DC rated voltage of 200V. It has a max operating temperature of 125°C and a min operating temperature of -55°C. The capacitor measures 3.81mm in width and 7.62mm in length and height. It is designed for through hole mounting.
AVX SR302A472KAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.62 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 7.62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR302A472KAA to view detailed technical specifications.
No datasheet is available for this part.