The SR302E104MAR is a 0.1uF ceramic capacitor with a voltage rating of 200VDC and a tolerance of 20%. It features a Z5U dielectric and is suitable for use in a variety of applications. The capacitor is available in a through-hole package with a radial termination style and a dipped case style. It has a minimum operating temperature of 10°C and a maximum operating temperature of 85°C.
AVX SR302E104MAR technical specifications.
| Capacitance | 0.1uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 7.62(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR302E104MAR to view detailed technical specifications.
No datasheet is available for this part.