The AVX SR307C473KARTR2 is a multilayer ceramic capacitor with a capacitance of 0.047uF and a DC rated voltage of 500VDC. It features a tolerance of 10% and a dielectric of X7R. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a dipped radial case style with a terminal pitch of 5.08mm.
AVX SR307C473KARTR2 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 7.62(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR307C473KARTR2 to view detailed technical specifications.
No datasheet is available for this part.