The SR308C563MAA is a ceramic capacitor from AVX with a capacitance of 0.056uF and a DC rated voltage of 400VDC. It has a tolerance of 20% and is made with the X7R dielectric. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
AVX SR308C563MAA technical specifications.
| Capacitance | 0.056uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 400VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 7.62(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR308C563MAA to view detailed technical specifications.
No datasheet is available for this part.