
Radial multilayer ceramic capacitor with 0.047µF capacitance and 50VDC rating. Features 1% tolerance and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Through-hole mounting with a 5.08mm terminal pitch and 0.508mm lead diameter. Dimensions are 10.16mm (L) x 3.81mm (D) x 10.16mm (H).
AVX SR405A473FAR technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.508 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 10.16(Max) |
| Product Depth (mm) | 3.81(Max) |
| Product Height (mm) | 10.16(Max) |
| Seated Plane Height (mm) | 11.68(Max) |
| Number of Terminals | 2 |
| Size (mm) | 10.16 X 3.81 X 10.16 |
| Capacitance | 0.047uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Dipped |
| Microwave Application | No |
| Tradename | SkyCap® |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX SR405A473FAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.