The SR405C185KAR is a 10% tolerance, 1.8uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a radial termination style and a dipped case style. The capacitor is designed for through hole mounting and has a maximum height of 10.16mm. It is rated for 50VDC and is suitable for use in a variety of applications.
AVX SR405C185KAR technical specifications.
| Capacitance | 1.8uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 10.16(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR405C185KAR to view detailed technical specifications.
No datasheet is available for this part.